GCC24DCCD

Heilind Number:SULGCC24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCCD

Detailed Description

Introducing the GCC24DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is ideal for use in aerospace, defense, and other industries where reliability is paramount. Featuring PA9T and phosphor bronze materials, it ensures excellent conductivity and longevity. The gold-plated contacts offer superior signal transmission, while the 2.54mm pitch and 48 positions provide ample connectivity options. With a 700VAC voltage rating and an operating temperature range of -65 to 125°C, it can withstand harsh environments with ease. The clearance hole mount type and thru-hole termination method allow for easy installation on PCBs. Whether you're designing mission-critical systems or high-speed communication devices, the GCC24DCCD is the perfect choice for your connectivity needs.