GCC24DCCH-S189

Heilind Number:SULGCC24DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCCH-S189

Detailed Description

The GCC24DCCH-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring two rows with a total of 48 gold-plated contacts, this connector ensures secure and low-resistance connections. The use of PA9T and phosphor bronze materials guarantees durability and excellent electrical conductivity, while the clearance hole mount type and hairpin contact design facilitate easy and efficient assembly. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for use in a wide range of electronic systems. Operating in temperatures ranging from -65°C to 125°C, this connector is built to withstand harsh environmental conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the GCC24DCCH-S189 guarantees high reliability and performance.