GCC24DCCH

Heilind Number:SULGCC24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCCH

Detailed Description

Introducing the GCC24DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The connector, with a right-angle orientation and two rows of 48 positions each, offers versatile mounting options with clearance hole installation. Its hairpin contact type and thru-hole termination method guarantee secure and efficient connections. With a temperature range of -65 to 125°C, it operates flawlessly even in extreme conditions. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Compliant with RoHS regulations and featuring matte tin termination plating, it ensures both performance and environmental responsibility. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC24DCCH is the perfect choice for seamless board-to-board connections.