GCC24DCCI

Heilind Number:SULGCC24DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCCI

Detailed Description

Introducing the GCC24DCCI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 48 positions for efficient connectivity. Its threaded mount type and through-hole termination method ensure secure and reliable attachment to PCBs. Constructed with PA9T and phosphor bronze, it offers superior durability and conductivity. The gold-plated contacts and matte tin termination enhance signal transmission while withstanding voltage up to 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space on the board. The hairpin contact type and right-angle orientation further optimize signal integrity. Ideal for use in aerospace, defense, and industrial electronics, the GCC24DCCI sets a new standard in connectivity.