| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DCCN-S189 |
GCC24DCCN-S189
| Heilind Number: | SULGCC24DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DCCN-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, offering ample connectivity options. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in harsh environments. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees efficient power delivery. Its matte tin termination plating and rugged construction, meeting the operating temperature range of -65 to 125°C, ensure durability. The GCC24DCCN-S189 is perfect for board-to-board and card edge connections in various industries where reliability is paramount.

