| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DCCN |
GCC24DCCN
| Heilind Number: | SULGCC24DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 48 female hairpin contacts made of durable PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and longevity. The right-angle orientation and thru-hole termination method offer easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the GCC24DCCN for your critical connectivity needs in aerospace, defense, and industrial applications.

