GCC24DCCS

Heilind Number:SULGCC24DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC24DCCS

Detailed Description

Introducing the GCC24DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage limit of 700VAC, it meets stringent power requirements. The two rows of 48 female contacts, with gold-plated hairpin design, guarantee secure and low-resistance connections. Its right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Matte Tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it offers efficient space utilization. Ideal for aerospace, defense, and industrial electronics, the GCC24DCCS is a top choice for high-reliability applications.