GCC24DCCT

Heilind Number:SULGCC24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCCT

Detailed Description

Introducing the GCC24DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Featuring a 2-row, 48-position configuration with a 2.54mm pitch, it offers versatility in connectivity. The threaded mount type and through-hole termination method guarantee secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its hairpin contact type and right-angle orientation further enhance its functionality. The Matte Tin termination plating adds durability. Ideal for aerospace, defense, and industrial applications, the GCC24DCCT sets a new standard in connectivity.