| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DCKD-S288 |
GCC24DCKD-S288
| Heilind Number: | SULGCC24DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, making it ideal for compact designs. Its contact material, phosphor bronze with gold plating, ensures reliable signal transmission, while the loop bellow contact type and clearance hole mount provide secure connections. With 48 positions and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating smoothly in extreme temperatures from -65 to 125°C, it guarantees durability. The matte tin termination plating offers excellent conductivity. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, meeting the highest industry standards. Upgrade your connectivity with the GCC24DCKD-S288.

