| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCKH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DCKH-S288 |
GCC24DCKH-S288
| Heilind Number: | SULGCC24DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 48 positions across 2 rows, it allows for efficient signal transmission. The clearance hole mount type and card extender termination method make installation easy. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for various environments. The loop bellow contact type and straddle orientation further enhance connectivity. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the GCC24DCKHS288 for secure and high-speed board connectivity in your electronic systems.

