GCC24DCKI-S288

Heilind Number:SULGCC24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCKI-S288

Detailed Description

The GCC24DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a compact design, it offers a pitch of 2.54mm and straddle orientation, making it ideal for space-constrained environments. The 48-position, 2-row configuration allows for versatile connectivity. Its threaded mount and card extender termination method provide secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for rugged industrial and aerospace environments. With termination plating in matte tin, it ensures long-term durability. The GCC24DCKI-S288 is a top choice for high-reliability applications where performance is paramount.