GCC24DCKI

Heilind Number:SULGCC24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCKI

Detailed Description

Introducing the GCC24DCKI, a high-performance board-to-board PCB connector designed for optimal signal transmission. This connector features two rows with a total of 48 positions, allowing for seamless connectivity in electronic applications. The female gender and threaded mount type ensure secure attachment, while the through-hole termination method guarantees reliable contact. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The gold-plated phosphor bronze contacts and matte tin termination provide corrosion resistance and low contact resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transfer needs. Its straight orientation, loop bellow contact type, and 2.54mm pitch make it easy to integrate into circuit boards. Operating efficiently in a wide temperature range from -65 to 125°C, the GCC24DCKI is ideal for demanding industrial and commercial applications. Upgrade your connectivity solutions with this reliable and high-quality connector.