| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DCKN-S288 |
GCC24DCKN-S288
| Heilind Number: | SULGCC24DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC24DCKN-S288, a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Made from durable PA9T and featuring precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and performance. With a 2.54mm pitch and 48 positions across 2 rows, it offers ample connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust in the reliability and quality of this connector for your PCB assembly needs.

