GCC24DCKS-S288

Heilind Number:SULGCC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCKS-S288

Detailed Description

The GCC24DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and robust Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery at up to 3A and 700VAC. With 48 positions spread across two rows and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The innovative Loop Bellow contact type and Straddle orientation provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its side hole mount and card extender termination method make installation easy and efficient. With matte Tin termination plating and a connector height of 15.49mm, the GCC24DCKS-S288 ensures excellent performance and longevity in aerospace, defense, and other high-reliability applications.