GCC24DCKS

Heilind Number:SULGCC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCKS

Detailed Description

Featuring a high-performance design, the GCC24DCKS Board To Board PCB Connector ensures reliable connectivity in demanding applications. With a compact size and side hole mount type, this female connector offers easy installation. Its durable construction, using PA9T and Phosphor Bronze materials, guarantees longevity even in harsh environments. The gold-plated contact surfaces provide optimal conductivity, while the loop bellow contact type enhances signal integrity. With 48 positions and a pitch of 2.54mm, it allows for efficient data transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal applications. Designed for reliability, it has a wide operating temperature range of -65 to 125°C, making it ideal for use in diverse industries. Trust in the GCC24DCKS for secure and high-speed connections in your PCB assemblies.