GCC24DCKT

Heilind Number:SULGCC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCKT

Detailed Description

Introducing the GCC24DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, two rows, and 48 positions make it versatile for various circuit configurations. Its threaded mount and thru-hole termination method guarantee secure and stable installation. The contact materials are gold-plated for excellent conductivity, while the loop bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial systems. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. Trust the GCC24DCKT for high-reliability performance in critical electronic systems.