GCC24DCMD-S288

Heilind Number:SULGCC24DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCMD-S288

Detailed Description

Introducing the GCC24DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. The two-row female connector, with a pitch of 2.54mm and 48 positions, allows for efficient signal transmission. Its clearance hole mount type and card extender termination method offer easy installation. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating at voltages of up to 700VAC and temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating ensuring durability, this connector is a reliable choice for your PCB interconnection needs.