GCC24DCMD

Heilind Number:SULGCC24DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMD

Detailed Description

The GCC24DCMD is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in a variety of applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With a pitch of 2.54 mm, it offers precise alignment for seamless integration. The female connector, with two rows and hairpin contact type, can accommodate up to 48 positions, making it versatile for different circuit configurations. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in demanding environments. The connector, with a compact size of 9.4 mm width and 15.49 mm height, is ideal for space-constrained designs. Certified for quality and performance, the GCC24DCMD is a dependable solution for your connectivity needs.