GCC24DCMH-S288

Heilind Number:SULGCC24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMH-S288

Detailed Description

The GCC24DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 48 positions spread across 2 rows, it offers ample connectivity options. The female connector, with a clearance hole mount type and card extender termination method, allows for easy installation. Contacts made of gold-plated phosphor bronze guarantee optimal signal transmission, while its hairpin contact type and straddle orientation further enhance performance. Rated for 700VAC and 3A, it meets stringent safety and power requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. With a connector height of 15.49mm and width of 9.4mm, it ensures efficient PCB integration. The matte tin termination plating provides excellent durability. Overall, the GCC24DCMH-S288 is a top choice for engineers seeking high-reliability connectors for their designs.