GCC24DCMH

Heilind Number:SULGCC24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMH

Detailed Description

The GCC24DCMH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal transfer and longevity. With a 3A amperage and 700VAC voltage rating, it meets stringent performance standards for various applications. The female connector offers two rows of hairpin contacts, totaling 48 positions, with a pitch of 2.54mm (.1 in) for easy and secure wire wrap termination. Its straight orientation and clearance hole mount type make installation simple and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust the GCC24DCMH for high-reliability connections in your electronic projects.