GCC24DCMI

Heilind Number:SULGCC24DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMI

Detailed Description

Introducing the GCC24DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 48 positions in a dual-row configuration, this connector offers reliable connectivity in compact spaces. Featuring hairpin contacts with gold plating on phosphor bronze, it ensures excellent signal integrity and durability. The threaded mount type and wire wrap termination method guarantee secure attachment and easy installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC24DCMI for high-reliability connectivity in your electronic designs.