GCC24DCMN

Heilind Number:SULGCC24DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCMN

Detailed Description

Introducing the GCC24DCMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a total of 48 gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm (.1 in) and wire wrap termination method, it offers easy and secure installation. The contact material, made of durable phosphor bronze, guarantees long-term stability even in demanding environments with an operating temperature range of -65 to 125°C. Its hairpin contact type and straight orientation provide efficient mating. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on the PCB. With matte tin termination plating, it ensures robust performance. Ideal for applications requiring high reliability, the GCC24DCMN is a top choice in the realm of advanced connectivity solutions.