GCC24DCMS-S288

Heilind Number:SULGCC24DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMS-S288

Detailed Description

The GCC24DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 48 female contacts with a pitch of 2.54mm, each contact is made of durable and reliable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. The hairpin contact type and side-hole mount offer secure and efficient connections, while the card extender termination method simplifies installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Meeting stringent quality standards, the GCC24DCMS-S288 is RoHS compliant and suitable for use in various industries, from aerospace to telecommunications.