GCC24DCMS

Heilind Number:SULGCC24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMS

Detailed Description

Introducing the GCC24DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. With a compact design, it offers two rows of 48 female contacts in a straight orientation, suitable for wire wrap termination. The contact material is gold-plated for enhanced conductivity, while the tail length of 14.22mm allows for secure mounting. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating ensures durability and longevity, making it a perfect choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC24DCMS for seamless and efficient PCB connections.