GCC24DCMT-S288

Heilind Number:SULGCC24DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMT-S288

Detailed Description

GCC24DCMT-S288 - This high-performance board-to-board PCB connector, featuring PA9T and phosphor bronze construction, ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows of 48 hairpin contacts, guarantees secure mating. Its threaded mounting and card extender termination method offer easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Ideal for high-reliability systems, the GCC24DCMT-S288 is a top choice in the world of connectors.