GCC24DCMT

Heilind Number:SULGCC24DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMT

Detailed Description

Introducing the GCC24DCMT, a high-performance female board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Featuring two rows of Hairpin contacts with a pitch of 2.54mm, it offers a total of 48 positions for seamless connectivity. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact size (9.4mm width, 15.49mm height), it optimizes space on PCBs without compromising performance. Trust the GCC24DCMT for efficient and durable board-to-board connections in your electronic systems.