GCC24DCSD-S288

Heilind Number:SULGCC24DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCSD-S288

Detailed Description

The GCC24DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a dual-row configuration, it offers 48 positions and a pitch of 2.54mm (.1in), making it ideal for high-density connections. The connector, with a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, guarantees safe and stable operation. Its clearance hole mount type and card extender termination method provide easy and secure installation. The Hairpin contact type and straddle orientation further enhance connectivity performance. With a matte tin termination plating, this connector is not only efficient but also environmentally friendly. Overall, the GCC24DCSD-S288 is a top choice for applications requiring superior board-to-board connectivity.