GCC24DCSD

Heilind Number:SULGCC24DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCSD

Detailed Description

The GCC24DCSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for power and signal transmission. Its hairpin contact type and thru-hole termination method guarantee secure and stable connections. Boasting 24 positions arranged in two rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures longevity and compatibility with various soldering processes. Trust the GCC24DCSD for high-reliability connectivity in critical electronic systems.