GCC24DCSH-S288

Heilind Number:SULGCC24DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCSH-S288

Detailed Description

Constructed with precision and durability in mind, the GCC24DCSH-S288 Board To Board PCB Connector boasts a high-performance design perfect for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A current rating and 700VAC voltage rating, it guarantees reliable power transmission. Its 48 hairpin contacts on 2 rows offer efficient connectivity, while the clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's compact dimensions (15.49mm x 9.4mm x 0.37in) make it suitable for space-constrained setups. Trust in the GCC24DCSH-S288 for secure and efficient board-to-board connections in your electronic systems.