GCC24DCSI-S288

Heilind Number:SULGCC24DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCSI-S288

Detailed Description

Introducing our GCC24DCSI-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm and contact spacing at .1 inches, this connector features two rows, each housing 48 female hairpin contacts made of PA9T and plated with gold for optimal conductivity. The termination method, through card extender, ensures secure and reliable connections in demanding environments. Crafted with phosphor bronze contacts and matte tin plating, it offers excellent corrosion resistance and longevity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its straddle orientation and compact design, with a height of only 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the GCC24DCSI-S288 guarantees robust performance and seamless connectivity.