GCC24DCSI

Heilind Number:SULGCC24DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCSI

Detailed Description

Introducing the GCC24DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. Featuring a dual-row, 24-position configuration with a threaded mount type and through-hole termination, it offers secure and stable connectivity. The hairpin contact design and straight orientation further enhance its efficiency. Operating at a wide temperature range of -65 to 125°C and capable of handling up to 700VAC, this connector is suitable for use in harsh environments. Its compact dimensions, with a connector height of only 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With matte tin termination plating for added durability, the GCC24DCSI is a reliable solution for your connectivity needs in aerospace, defense, industrial, and other high-reliability sectors.