GCC24DCSN-S288

Heilind Number:SULGCC24DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCSN-S288

Detailed Description

Introducing the GCC24DCSN-S288, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring contacts made of phosphor bronze with gold plating, this connector ensures reliable conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The connector, featuring two rows of 48 positions on a 2.54mm pitch, offers ample connectivity options. Its hairpin contact type and straddle orientation guarantee secure connections. With a tail length of 3.68mm and operating temperature range of -65 to 125°C, it proves its resilience in extreme conditions. The connector, measuring at a height of 15.49mm and a width of 9.4mm, is compact yet efficient. Its termination method of card extender with matte tin plating ensures easy installation and durability. Ideal for aerospace, defense, and industrial applications, the GCC24DCSN-S288 is a reliable solution for your connectivity needs.