GCC24DCSN

Heilind Number:SULGCC24DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCSN

Detailed Description

Introducing the GCC24DCSN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 24 gold-plated contacts made of PA9T & phosphor bronze, ensuring reliable conductivity and durability. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it meets stringent industry standards. The straight orientation and through-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The compact design, with a connector height of only 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating adds to its robustness. Whether in aerospace, defense, or industrial electronics, the GCC24DCSN guarantees high-reliability performance.