GCC24DCSS

Heilind Number:SULGCC24DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCSS

Detailed Description

Introducing the GCC24DCSS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 24 positions arranged in two rows, this connector offers reliable connectivity in compact spaces. Its rugged construction features PA9T and phosphor bronze materials, ensuring durability in harsh environments. Gold-plated contacts guarantee excellent signal transmission, while matte tin termination plating enhances solderability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its side-hole mount and hairpin contact type provide secure and stable connections, making it ideal for high-speed data and power transmission. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers easy integration into PCB layouts. Whether used in aerospace, telecommunications, or other hi-rel applications, the GCC24DCSS delivers exceptional performance and reliability. Upgrade your connectivity solutions with this advanced PCB connector.