| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC24DCST-S288 |
GCC24DCST-S288
| Heilind Number: | SULGCC24DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DCST-S288 Connector features a robust construction of PA9T and Phosphor Bronze, making it ideal for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. It boasts two rows of Hairpin contact pins with gold plating for enhanced conductivity. The threaded mount type and card extender termination method offer secure and convenient installation. With 48 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating ensures durability. Perfect for board-to-board and card edge connections, the GCC24DCST-S288 is a trusted solution for demanding PCB applications.

