GCC24DCTD-S288

Heilind Number:SULGCC24DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCTD-S288

Detailed Description

GCC24DCTD-S288 is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 48 positions, this connector ensures secure and reliable connectivity in electronic systems. Featuring a clearance hole mount type and card extender termination method, installation is convenient and efficient. The female gender and two-row configuration cater to diverse connection needs. Crafted with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts guarantee optimal signal transmission, while a voltage rating of 700 VAC ensures safety in high-power environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its compact design, with dimensions of 15.49mm (connector height) and 9.4mm (connector width), makes it ideal for space-constrained applications. The matte tin termination plating enhances longevity and performance. Trusted for its quality and reliability, the GCC24DCTD-S288 is the perfect choice for demanding PCB connectivity requirements.