GCC24DCTD

Heilind Number:SULGCC24DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCTD

Detailed Description

The GCC24DCTD is a high-performance PCB connector designed for robust and reliable connections in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. Its female gender, two rows, and clearance hole mount type make it versatile for various applications. The contact material of Phosphor Bronze with gold plating ensures excellent signal transmission, while the hairpin contact type and straight orientation provide secure connections. With 48 positions and a voltage rating of 700 VAC, it caters to complex electronic systems. The connector, with a tail length of 4.32mm, operates efficiently in temperatures ranging from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The termination plating of Matte Tin enhances its longevity, making it a reliable choice for board-to-board and card edge connections in various industries.