GCC24DCTH-S288

Heilind Number:SULGCC24DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCTH-S288

Detailed Description

The GCC24DCTH-S288 PCB connector offers reliable and high-performance connectivity for your electronic devices. With a compact design featuring two rows of 48 female contacts, it ensures efficient signal transmission. Constructed with PA9T and Phosphor Bronze materials, this connector guarantees durability and conductivity. The gold-plated contacts and matte tin termination provide excellent corrosion resistance and signal integrity. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation make for easy and secure connections. Measuring just 15.49 mm in height and 9.4 mm in width, it is space-efficient while offering a tail length of 3.94 mm for secure mounting. Ideal for high-reliability systems, the GCC24DCTH-S288 is a top choice for board-to-board and card edge connections in demanding environments.