GCC24DCTH

Heilind Number:SULGCC24DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCTH

Detailed Description

Introducing the GCC24DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, offering 48 positions with a pitch of 2.54mm (.1in) for precise connectivity. Engineered with PA9T and Phosphor Bronze construction, it ensures durability and efficient power transmission up to 3A at 700VAC. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole with a clearance hole mount type, guaranteeing secure and stable installation. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers space-saving solutions without compromising performance. Trust the GCC24DCTH for reliable and efficient board-to-board connections in your electronic systems.