GCC24DCTI-S288

Heilind Number:SULGCC24DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCTI-S288

Detailed Description

Introducing the GCC24DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made of PA9T and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-speed data and power transmission with ease. The contact material is gold-plated for optimal conductivity, while the termination method is through a card extender for secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 48 positions and a straddle orientation, it offers versatility in PCB layouts. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Overall, the GCC24DCTI-S288 is a reliable and durable solution for your connectivity needs in industrial and commercial applications.