GCC24DCTI

Heilind Number:SULGCC24DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCTI

Detailed Description

Introducing the GCC24DCTI, a high-performance board-to-board PCB connector designed for precision applications. This connector features 48 female contacts with a pitch of 2.54mm and a current rating of 3A, ensuring reliable power and signal transmission. Constructed with PA9T housing and gold-plated phosphor bronze contacts, it offers superior durability and conductivity. The threaded mounting type and thru-hole termination method provide secure and stable installation. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700VAC, it meets stringent safety standards. Its straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, allow for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for industrial and commercial applications requiring high-reliability connectivity, the GCC24DCTI is a top choice for engineers and designers seeking premium quality components.