GCC24DCTN-S288

Heilind Number:SULGCC24DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCTN-S288

Detailed Description

Introducing SKU GCC24DCTN-S288, a high-performance board-to-board connector designed for precision and reliability. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it's perfect for demanding applications. The female connector, with two rows and 48 positions, offers ample connectivity options. Its hairpin contact type and straddle orientation guarantee secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a variety of environments. The termination method, card extender, and termination plating of matte tin further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Whether in industrial, aerospace, or telecommunications settings, the GCC24DCTN-S288 is the perfect choice for efficient and durable board-to-board connections.