| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DCTN |
GCC24DCTN
| Heilind Number: | SULGCC24DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DCTN, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and a total of 48 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Operating at voltages up to 700VAC and with an amperage rating of 3A, it is suitable for power and data-intensive systems. The termination method is through-hole, offering secure and durable mounting. With a straight orientation and a compact height of 15.49mm, it saves space while providing efficient board-to-board connectivity. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the GCC24DCTN for robust and dependable connections in your designs.

