GCC24DCTS-S288

Heilind Number:SULGCC24DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCTS-S288

Detailed Description

The GCC24DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 48 positions across 2 rows, this connector offers reliable connectivity for intricate circuitry. Its female gender and side hole mount type make it versatile for various assembly configurations. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is through card extender, with a tail length of 3.94mm, facilitating easy installation. Its hairpin contact type and straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. The GCC24DCTS-S288 is a reliable solution for high-reliability applications in aerospace, defense, and industrial sectors.