GCC24DCTS

Heilind Number:SULGCC24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCTS

Detailed Description

The GCC24DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 48 positions spread across 2 rows, it offers ample connectivity options. The contact type is a hairpin, optimized for secure and low-resistance connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance in varied conditions. The connector's side hole mount and thru-hole termination method make installation easy and secure. With a compact design measuring 9.4mm in width and 15.49mm in height, the GCC24DCTS is suitable for space-constrained PCB layouts. Ideal for industrial and commercial applications, this connector is a reliable solution for your connectivity needs.