GCC24DCTT-S288

Heilind Number:SULGCC24DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCTT-S288

Detailed Description

The GCC24DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and featuring 48 positions, this connector allows for secure and precise connections. Its female gender, threaded mount type, and card extender termination method ensure easy installation and robust connectivity. Constructed with PA9T and Phosphor Bronze materials, and gold-plated for optimal conductivity, it offers excellent durability and signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly efficient. The termination plating of matte tin adds to its reliability. Ideal for use in aerospace, defense, and other high-reliability industries, the GCC24DCTT-S288 ensures seamless connectivity in critical systems.