GCC24DCTT

Heilind Number:SULGCC24DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCTT

Detailed Description

Introducing the GCC24DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions over 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The threaded mount and through-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient while offering easy installation. With matte tin termination plating and adherence to high-reliability standards, the GCC24DCTT is the perfect choice for mission-critical electronic systems.