GCC24DCWD

Heilind Number:SULGCC24DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCWD

Detailed Description

Introducing the GCC24DCWD, a high-performance Board To Board PCB Connector designed for reliability and durability in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. With a contact material of Phosphor Bronze and gold contact plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 48 positions accommodate multiple connections with ease. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The hairpin contact type and straight orientation further enhance its functionality. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the GCC24DCWD for superior performance in your PCB connectivity needs.