GCC24DCWH-S288

Heilind Number:SULGCC24DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCWH-S288

Detailed Description

The GCC24DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. Its unique hairpin contact design and straddle orientation allow for secure and efficient connections. With 48 positions arranged in 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, making it ideal for harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. With matte tin termination plating for enhanced durability, this connector is a dependable choice for aerospace, defense, and other high-reliability applications.