GCC24DCWI-S288

Heilind Number:SULGCC24DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCWI-S288

Detailed Description

Introducing the GCC24DCWI-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 female connectors, this connector ensures efficient data transmission with an amperage of 3A and a voltage rating of 700VAC. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, guaranteeing reliable conductivity. The termination method of card extender and threaded mount type offer secure attachment, while the hairpin contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability and performance are paramount. Experience seamless interconnectivity with the GCC24DCWI-S288, a top-of-the-line solution in the realm of PCB connectors.